Part Details for MD51V64165E-50TA by LAPIS Semiconductor Co Ltd
Overview of MD51V64165E-50TA by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4815(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SK1850-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part Details for MD51V64165E-50TA
MD51V64165E-50TA CAD Models
MD51V64165E-50TA Part Data Attributes
|
MD51V64165E-50TA
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MD51V64165E-50TA
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP2 | |
Package Description | SOP, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G50 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MD51V64165E-50TA
This table gives cross-reference parts and alternative options found for MD51V64165E-50TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD51V64165E-50TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY51V65163HGT-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | MD51V64165E-50TA vs HY51V65163HGT-5 |
GM71V65163CLT-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | MD51V64165E-50TA vs GM71V65163CLT-5 |
K4E641612C-TL500 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MD51V64165E-50TA vs K4E641612C-TL500 |
KM416V4104CT-L5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MD51V64165E-50TA vs KM416V4104CT-L5 |
K4E661612D-TC50 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MD51V64165E-50TA vs K4E661612D-TC50 |
HM5165165TT-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | MD51V64165E-50TA vs HM5165165TT-5 |
KM416V4104BS-L5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MD51V64165E-50TA vs KM416V4104BS-L5 |
TMS465169-50DGE | 4MX16 EDO DRAM, 50ns, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Texas Instruments | MD51V64165E-50TA vs TMS465169-50DGE |
UPD4264165G5-A50 | 4MX16 EDO DRAM, 50ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | MD51V64165E-50TA vs UPD4264165G5-A50 |
HYB3164165BTL-50 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Siemens | MD51V64165E-50TA vs HYB3164165BTL-50 |