Part Details for MD50M3S60T0/AA by Amphenol Positronic
Overview of MD50M3S60T0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD50M3S60T0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0301
|
Newark | Md50M3S60T0/Aa |Positronic MD50M3S60T0/AA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2500 / $89.7100 | Buy Now |
DISTI #
3937-MD50M3S60T0/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$47.5273 / $123.9100 | Buy Now |
DISTI #
276-MD50M3S60T0/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Solder Tail Straight Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$34.8300 / $38.1400 | Order Now |
DISTI #
POSMD50M3S60T0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD50M3S60T0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD50M3S60T0/AA
MD50M3S60T0/AA CAD Models
MD50M3S60T0/AA Part Data Attributes
|
MD50M3S60T0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD50M3S60T0/AA
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD50M3S60T0/AA
This table gives cross-reference parts and alternative options found for MD50M3S60T0/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD50M3S60T0/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDD50PVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L717SDD50PVF |
HDC50M20JVLX | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD50M3S60T0/AA vs HDC50M20JVLX |
L717SDDH50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L717SDDH50POL2C309 |
MD50M5R5N00-14 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD50M3S60T0/AA vs MD50M5R5N00-14 |
L717DFD50POL2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L717DFD50POL2 |
172-050-103R001 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole 0.12, | NorComp | MD50M3S60T0/AA vs 172-050-103R001 |
172-050-103R031 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, | NorComp | MD50M3S60T0/AA vs 172-050-103R031 |
L777SDD50PVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L777SDD50PVF |
L717SDDG50POL2RM8C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L717SDDG50POL2RM8C309 |
L177SDDH50SOL2RM8 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | MD50M3S60T0/AA vs L177SDDH50SOL2RM8 |