Part Details for MD3503G by Won-Top Electronics Co Ltd
Overview of MD3503G by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for MD3503G
MD3503G CAD Models
MD3503G Part Data Attributes
|
MD3503G
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MD3503G
Won-Top Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-06 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XUPF-P1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for MD3503G
This table gives cross-reference parts and alternative options found for MD3503G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD3503G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC3503G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | MD3503G vs TC3503G-LF |
HD3503-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MD3503G vs HD3503-LF |
TC3503-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD3503G vs TC3503-LF |
LD3503G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | MD3503G vs LD3503G-LF |
TC3503G | Rectifier Diode, | Won-Top Electronics Co Ltd | MD3503G vs TC3503G |
MD3503-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD3503G vs MD3503-LF |
MD3503G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | MD3503G vs MD3503G-LF |
TC3503 | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD3503G vs TC3503 |
HD3503 | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MD3503G vs HD3503 |
LD3503-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD3503G vs LD3503-LF |