There are no models available for this part yet.
Overview of MD29F3S60T20 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD29F3S60T20 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ0177
|
Newark | Md29F3S60T20 |Positronic MD29F3S60T20 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1300 / $118.4700 | Buy Now | |
DISTI #
3937-MD29F3S60T20-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$62.8182 / $163.8500 | Buy Now | |
DISTI #
276-MD29F3S60T20
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 29P Solder Tail Straight Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$60.3200 / $68.6900 | Order Now | |
DISTI #
POSMD29F3S60T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMD29F3S60T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for MD29F3S60T20 by Amphenol Positronic
Part Data Attributes for MD29F3S60T20 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 60807-3, MIL-DTL-24308
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.225 inch
|
Body Length
|
1.77 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA;IEC;UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STAINLESS STEEL
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MD29F3S60T20
This table gives cross-reference parts and alternative options found for MD29F3S60T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD29F3S60T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD29F3S60T2X | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | MD29F3S60T20 vs MD29F3S60T2X |
MD29F3S60T20/AA | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal, | Amphenol Positronic | MD29F3S60T20 vs MD29F3S60T20/AA |
MD29F3S60T2X/AA | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal, | Amphenol Positronic | MD29F3S60T20 vs MD29F3S60T2X/AA |