Part Details for MD29F32R3JE3X/AA by Amphenol Positronic
Overview of MD29F32R3JE3X/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD29F32R3JE3X/AA
MD29F32R3JE3X/AA CAD Models
MD29F32R3JE3X/AA Part Data Attributes
|
MD29F32R3JE3X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD29F32R3JE3X/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for MD29F32R3JE3X/AA
This table gives cross-reference parts and alternative options found for MD29F32R3JE3X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD29F32R3JE3X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD29F32R3JE3X | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | MD29F32R3JE3X/AA vs MD29F32R3JE3X |
MD29F32R3JE30 | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | MD29F32R3JE3X/AA vs MD29F32R3JE30 |