Part Details for MD28F256-20 by Intel Corporation
Overview of MD28F256-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD28F256-20
MD28F256-20 CAD Models
MD28F256-20 Part Data Attributes
|
MD28F256-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MD28F256-20
Intel Corporation
Flash, 32KX8, 200ns, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0001 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for MD28F256-20
This table gives cross-reference parts and alternative options found for MD28F256-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD28F256-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M87C257-15XB1 | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PDIP28, PLASTIC, DIP-28 | MD28F256-20 vs M87C257-15XB1 |
AM27H256-35V05DC | AMD | Check for Price | UVPROM, 32KX8, 35ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | MD28F256-20 vs AM27H256-35V05DC |
X28HC256PI | Intersil Corporation | Check for Price | 32KX8 EEPROM 5V, PDIP28, PLASTIC, DIP-28 | MD28F256-20 vs X28HC256PI |
M87C257-80XF3X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 80ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | MD28F256-20 vs M87C257-80XF3X |
M27C256B-60C3X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 60ns, PQCC32, PLASTIC, LCC-32 | MD28F256-20 vs M27C256B-60C3X |
M27C256B-25C6X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | MD28F256-20 vs M27C256B-25C6X |
M27C256B-80C1X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | MD28F256-20 vs M27C256B-80C1X |
M87C257-90F6X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 90ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | MD28F256-20 vs M87C257-90F6X |
M27C256B-45C6X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | MD28F256-20 vs M27C256B-45C6X |
M87C257-20F3X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 150ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | MD28F256-20 vs M87C257-20F3X |