Part Details for MD27C64-20/B by Intel Corporation
Overview of MD27C64-20/B by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C64-35/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-35. Buy from authorized manufacturer Rochester Electronics. | |
MD27C64-15/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-15. Buy from authorized manufacturer Rochester Electronics. | |
MD27C64-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-20. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MD27C64-20/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$36.0000 | Buy Now |
|
Quest Components | 27C64-20/B | 4 |
|
$39.0000 | Buy Now |
|
Quest Components | 27C64-20/B | 2 |
|
$39.0000 | Buy Now |
|
Quest Components | 27C64-20/B | 1 |
|
$58.5000 | Buy Now |
|
Quest Components | 27C64-20/B | 1 |
|
$92.7686 | Buy Now |
|
Rochester Electronics | 27C64 - 64K (8K x 8) EPROM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 951 |
|
$78.1500 / $91.9400 | Buy Now |
Part Details for MD27C64-20/B
MD27C64-20/B CAD Models
MD27C64-20/B Part Data Attributes
|
MD27C64-20/B
Intel Corporation
Buy Now
|
Compare Parts:
MD27C64-20/B
Intel Corporation
MD27C64-20/B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00014 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |