Part Details for MD25M5B0V30 by Amphenol Positronic
Overview of MD25M5B0V30 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD25M5B0V30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0145
|
Newark | Md25M5B0V30 |Positronic MD25M5B0V30 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3800 / $93.8200 | Buy Now |
DISTI #
3937-MD25M5B0V30-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$49.5636 / $129.2400 | Buy Now |
DISTI #
276-MD25M5B0V30
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Solder Tail Right Angle Zinc Shell Lock Lever RoHS: Not Compliant | 0 |
|
$36.3300 / $39.7800 | Order Now |
DISTI #
POSMD25M5B0V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD25M5B0V30
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD25M5B0V30
MD25M5B0V30 CAD Models
MD25M5B0V30 Part Data Attributes
|
MD25M5B0V30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD25M5B0V30
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD25M5B0V30
This table gives cross-reference parts and alternative options found for MD25M5B0V30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD25M5B0V30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717DB25PF179 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, ROHS COMPLIANT | Amphenol Corporation | MD25M5B0V30 vs L717DB25PF179 |
RD25M1000Z | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | MD25M5B0V30 vs RD25M1000Z |