Part Details for MD2219AFHXV by Motorola Semiconductor Products
Overview of MD2219AFHXV by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2219AFHXV
MD2219AFHXV CAD Models
MD2219AFHXV Part Data Attributes
|
MD2219AFHXV
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MD2219AFHXV
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 75 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |