Part Details for MD18110A-BM2MM by Littelfuse Inc
Overview of MD18110A-BM2MM by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MD18110A-BM2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2552
|
Newark | Diode Module, Dual Series, 110A, 1.8Kv, Repetitive Reverse Voltage Vrrm Max:1.8Kv, Forward Current If(Av):110A, Forward Voltage Vf Max:1.6V, Diode Module Configuration:Dual Series, Product Range:Rectifier Module Circuit Series |Littelfuse MD18110A-BM2MM RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5100 / $42.5400 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 110A 1800V CASE A3 | 0 |
|
$65.3983 / $69.9762 | RFQ |
Part Details for MD18110A-BM2MM
MD18110A-BM2MM CAD Models
MD18110A-BM2MM Part Data Attributes
|
MD18110A-BM2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MD18110A-BM2MM
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1800 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-CUFM-X3 | |
Non-rep Pk Forward Current-Max | 2700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 410 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |