Datasheets
MD1211LG-G by:

Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, GREEN, SOIC-8

Part Details for MD1211LG-G by Supertex Inc

Overview of MD1211LG-G by Supertex Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MD1211LG-G

MD1211LG-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD1211LG-G Part Data Attributes

MD1211LG-G Supertex Inc
Buy Now Datasheet
Compare Parts:
MD1211LG-G Supertex Inc Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, GREEN, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SUPERTEX INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Output Peak Current Limit-Nom 2 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5 V
Supply Voltage-Min 1.2 V
Supply Voltage1-Max 13 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

MD1211LG-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD1211LG-G by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD1211LG-G by Supertex Inc

Select Manufacturer
Which Manufacturer of MD1211LG-G would you like to use for your alert(s)?
  • Please alert me when MD1211LG-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD1211LG-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD1211LG-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD1211LG-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD1211LG-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD1211LG-G by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: