There are no models available for this part yet.
Overview of MD1121 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MD1121 by Freescale Semiconductor
Part Data Attributes for MD1121 by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.5 A
|
DC Current Gain-Min (hFE)
|
40
|
JESD-609 Code
|
e0
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
200 MHz
|