Part Details for MD011A182KAB by Kyocera AVX Components
Overview of MD011A182KAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD011A182KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8444
|
Newark | Dip Std Alpha/Bulk Rohs Compliant: Yes |Kyocera Avx MD011A182KAB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3400 | Buy Now |
DISTI #
MD011A182KAB-ND
|
DigiKey | CAP CER 1800PF 100V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1044 | Buy Now |
DISTI #
MD011A182KAB
|
Avnet Americas | Cap Ceramic 0.0018uF 100V 10% Radial Slide Pack - Bulk (Alt: MD011A182KAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0405 | Buy Now |
DISTI #
581-MD011A182KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1800pF C0G(NP0) +/-10% 0.325 in RoHS: Not Compliant | 0 |
|
$2.4100 / $2.6400 | Order Now |