Part Details for MD-PI6A by JST Manufacturing
Overview of MD-PI6A by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD-PI6A
MD-PI6A CAD Models
MD-PI6A Part Data Attributes:
|
MD-PI6A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
MD-PI6A
JST Manufacturing
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |