Part Details for MD-6056 by On-Shore Technology Inc
Overview of MD-6056 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-6056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD-6056-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 6P SLDR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0466 | Buy Now |
Part Details for MD-6056
MD-6056 CAD Models
MD-6056 Part Data Attributes:
|
MD-6056
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD-6056
On-Shore Technology Inc
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.504 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.551 inch | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |