Part Details for MD-189 by TE Connectivity
Overview of MD-189 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MD-189
MD-189 CAD Models
MD-189 Part Data Attributes
|
MD-189
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MD-189
TE Connectivity
1MHz - 3500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINATION INSENSITIVE | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |