Part Details for MCZ33903C3EKR2 by NXP Semiconductors
Overview of MCZ33903C3EKR2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ33903C3EKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCZ33903C3EK - System Basis Chip RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$3.6400 / $4.2800 | Buy Now |
Part Details for MCZ33903C3EKR2
MCZ33903C3EKR2 CAD Models
MCZ33903C3EKR2 Part Data Attributes
|
MCZ33903C3EKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33903C3EKR2
NXP Semiconductors
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 10.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33903C3EKR2
This table gives cross-reference parts and alternative options found for MCZ33903C3EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33903C3EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33903D3EKR2 | Power Supply Management Circuit | NXP Semiconductors | MCZ33903C3EKR2 vs MCZ33903D3EKR2 |
MCZ33903D3EK | Power Supply Management Circuit | NXP Semiconductors | MCZ33903C3EKR2 vs MCZ33903D3EK |
935333155518 | Power Supply Management Circuit | NXP Semiconductors | MCZ33903C3EKR2 vs 935333155518 |
MCZ33903B3EK/R2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Freescale Semiconductor | MCZ33903C3EKR2 vs MCZ33903B3EK/R2 |
MCZ33903B3EK | Power Supply Management Circuit | NXP Semiconductors | MCZ33903C3EKR2 vs MCZ33903B3EK |