Part Details for MCZ33880EG by Freescale Semiconductor
Overview of MCZ33880EG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MCZ33880EG
MCZ33880EG CAD Models
MCZ33880EG Part Data Attributes
|
MCZ33880EG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33880EG
Freescale Semiconductor
BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33880EG
This table gives cross-reference parts and alternative options found for MCZ33880EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33880EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33880DWR2 | BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, MS-013AE, SOIC-28 | Freescale Semiconductor | MCZ33880EG vs MC33880DWR2 |
MC33880DW/R2 | BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, MS-013AE, SOIC-28 | Freescale Semiconductor | MCZ33880EG vs MC33880DW/R2 |
MC33880DW | BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MCZ33880EG vs MC33880DW |
MC33880EG | BRUSH DC MOTOR CONTROLLER, 2 A, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Freescale Semiconductor | MCZ33880EG vs MC33880EG |
MC33880EGR2 | BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Freescale Semiconductor | MCZ33880EG vs MC33880EGR2 |
MC33880DW | IC,PERIPHERAL DRIVER,8 DRIVER,BCDMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MCZ33880EG vs MC33880DW |
MC33880DWR2 | BRUSH DC MOTOR CONTROLLER, 2A, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MCZ33880EG vs MC33880DWR2 |