MCZ1210AH201L2T
TDK Corporation
Description: Data Line Filter

Overview of MCZ1210AH201L2T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MCZ1210AH201L2T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCZ1210AH201L2T by TDK Corporation

MCZ1210AH201L2T
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
EIA STD PACKAGE SIZE 0504, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
DC Resistance-Max
4 Ω
Filter Type
DATA LINE FILTER
Height
0.5 mm
Insulation Resistance-Min
10 MΩ
Length
1.25 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
200 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.1 A
Rated Voltage
5 V
Width
1 mm
Want to compare parts?
  1. MCZ1210AH201L2T
    TDK Corporation
    Data Line Filter
    VS

Related Parts for MCZ1210AH201L2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCZ1210AH201L2T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCZ1210AH201L2T by TDK Corporation

Select Manufacturer
Which Manufacturer of MCZ1210AH201L2T would you like to use for your alert(s)?
  • Please alert me when MCZ1210AH201L2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCZ1210AH201L2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCZ1210AH201L2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCZ1210AH201L2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCZ1210AH201L2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCZ1210AH201L2T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: