Part Details for MCY10K400Q by Vishay Precision Group Inc
Overview of MCY10K400Q by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCY10K400Q
MCY10K400Q CAD Models
MCY10K400Q Part Data Attributes
|
MCY10K400Q
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MCY10K400Q
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 10400ohm, 300V, 0.02% +/-Tol, -2.5,2.5ppm/Cel, 3109,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.3 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 10400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 300 V |