Part Details for MCWR06X9763FTL by SPC Multicomp
Overview of MCWR06X9763FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X9763FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3858
|
Newark | Res, 976K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:976Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X9763FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6410 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
06AC2321
|
Newark | Res, 976K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:976Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X9763FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X9763FTL
MCWR06X9763FTL CAD Models
MCWR06X9763FTL Part Data Attributes
|
MCWR06X9763FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X9763FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X9763FTL
This table gives cross-reference parts and alternative options found for MCWR06X9763FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X9763FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FK-13976KL | Fixed Resistor, | YAGEO Corporation | MCWR06X9763FTL vs RC0603FK-13976KL |
RC0603FR-13976KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X9763FTL vs RC0603FR-13976KL |
CR169763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCWR06X9763FTL vs CR169763F |
CDF0603976K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X9763FTL vs CDF0603976K1%100PPM/KNP10 |
WCR-WCR0603LF-9763-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 976000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCWR06X9763FTL vs WCR-WCR0603LF-9763-F-P-LT |
MR06X9763FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X9763FTL vs MR06X9763FTL |
ERJS03F9763V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCWR06X9763FTL vs ERJS03F9763V |
CRCW0603976KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X9763FTL vs CRCW0603976KFKEB |
CRCW0603976KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCWR06X9763FTL vs CRCW0603976KFKTA |
RK73H1JLTDD9763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X9763FTL vs RK73H1JLTDD9763F |