Part Details for MCWR06X7322FTL by SPC Multicomp
Overview of MCWR06X7322FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X7322FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3361
|
Newark | Res, Thick Film, 73K2, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:73.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X7322FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.0010 | Buy Now |
DISTI #
06AC2289
|
Newark | Res, 73K2, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:73.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X7322FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X7322FTL
MCWR06X7322FTL CAD Models
MCWR06X7322FTL Part Data Attributes
|
MCWR06X7322FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X7322FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Description | RES, THICK FILM, 73K2, 1%, 0.1W, 0603 | |
Samacsys Manufacturer | Multicomp Pro | |
Samacsys Modified On | 2024-01-16 11:21:49 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X7322FTL
This table gives cross-reference parts and alternative options found for MCWR06X7322FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X7322FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X7322FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X7322FTL vs WR06X7322FGL |
CDF060373K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X7322FTL vs CDF060373K21%100PPM/KNP20 |
RK73H1JTTDD7322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X7322FTL vs RK73H1JTTDD7322F |
CR0603T100X73K2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MCWR06X7322FTL vs CR0603T100X73K2+/-1% |
MR06X7322FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X7322FTL vs MR06X7322FTL |
RC0603FR-1373K2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X7322FTL vs RC0603FR-1373K2P |
CR0603FA7322G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCWR06X7322FTL vs CR0603FA7322G |
RC0603FR-1373K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X7322FTL vs RC0603FR-1373K2L |
RC0603FR-0773K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X7322FTL vs RC0603FR-0773K2L |
CR0603-FX-7322ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | MCWR06X7322FTL vs CR0603-FX-7322ELF |