-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9000
|
Newark | Res, 470R, 1%, 100Mw, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Multicomp Pro MCWR06X4700FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 55000 |
|
$0.0010 | Buy Now |
DISTI #
94X1637
|
Newark | Res, 470R, 1%, 100Mw, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Multicomp Pro MCWR06X4700FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2008 |
|
$0.0010 | Buy Now |
DISTI #
58265981
|
Verical | Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 | Americas - 55000 |
|
$0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR06X4700FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4700FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCWR06X4700FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4700FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1106030B4700FBN | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | MCWR06X4700FTL vs D1106030B4700FBN |
AC0603FR-10470RL | YAGEO Corporation | $0.0056 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCWR06X4700FTL vs AC0603FR-10470RL |
RMCS0603FT470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X4700FTL vs RMCS0603FT470R |
CR0603-FX-4700ELF | Bourns Inc | $0.0038 | Fixed Resistor, Ruthenium Oxide, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X4700FTL vs CR0603-FX-4700ELF |
CR0603-FX-4700EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4700FTL vs CR0603-FX-4700EPF |
RC0603FR-13470RL | YAGEO Corporation | $0.0110 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4700FTL vs RC0603FR-13470RL |
WCR0603-470RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4700FTL vs WCR0603-470RFI |
RK73H1JRTBK4700F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,470 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCWR06X4700FTL vs RK73H1JRTBK4700F |
CR0603-16W-4700FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X4700FTL vs CR0603-16W-4700FPT-13 |
RK73H1JTTD4700F | KOA Speer Electronics Inc | $0.0076 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X4700FTL vs RK73H1JTTD4700F |