Part Details for MCWR06X4301FTL by SPC Multicomp
Overview of MCWR06X4301FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X4301FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1628
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.3 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X4301FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 65000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
94X1627
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.3 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X4301FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57748 |
|
$0.0100 / $0.0160 | Buy Now |
Part Details for MCWR06X4301FTL
MCWR06X4301FTL CAD Models
MCWR06X4301FTL Part Data Attributes
|
MCWR06X4301FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4301FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X4301FTL
This table gives cross-reference parts and alternative options found for MCWR06X4301FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4301FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT034301FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X4301FTL vs RTT034301FP3 |
RK73H1JLTP4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X4301FTL vs RK73H1JLTP4301F |
RGC0603FTD4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR06X4301FTL vs RGC0603FTD4K30 |
WR06X4301FTLJ | Fixed Resistor, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06X4301FTL vs WR06X4301FTLJ |
RC0603FR-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X4301FTL vs RC0603FR-074K3L |
CRCW06034K30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X4301FTL vs CRCW06034K30FKEBC |
CR16-4301FK | Fixed Resistor | ASJ Holdings Limited | MCWR06X4301FTL vs CR16-4301FK |
RK73H1JLTDD4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X4301FTL vs RK73H1JLTDD4301F |
RK73H1JTBK4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWR06X4301FTL vs RK73H1JTBK4301F |
CRCW06034K30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X4301FTL vs CRCW06034K30FKEA |