Part Details for MCWR06X4122FTL by SPC Multicomp
Overview of MCWR06X4122FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X4122FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3804
|
Newark | Res, 41K2, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:41.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X4122FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19720 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
06AC2226
|
Newark | Res, 41K2, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:41.2Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X4122FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X4122FTL
MCWR06X4122FTL CAD Models
MCWR06X4122FTL Part Data Attributes
|
MCWR06X4122FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4122FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X4122FTL
This table gives cross-reference parts and alternative options found for MCWR06X4122FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4122FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060341K21%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X4122FTL vs CDP060341K21%100PPM/KKP5 |
RMCS0603FT41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR06X4122FTL vs RMCS0603FT41K2 |
NRCA06F4122TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | MCWR06X4122FTL vs NRCA06F4122TR10QYF |
WCR0603-41K2FA | Fixed Resistor, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X4122FTL vs WCR0603-41K2FA |
RK73H1JRTBK4122F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWR06X4122FTL vs RK73H1JRTBK4122F |
RC0603FR-0741K2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X4122FTL vs RC0603FR-0741K2P |
CR0603-10W-4122FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X4122FTL vs CR0603-10W-4122FT-13 |
CR16-4122FL | Fixed Resistor, Metal Glaze/thick Film, 41200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | MCWR06X4122FTL vs CR16-4122FL |
RMF06FT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCWR06X4122FTL vs RMF06FT4122 |
RMCF0603FB41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR06X4122FTL vs RMCF0603FB41K2 |