Part Details for MCWR06X2873FTL by SPC Multicomp
Overview of MCWR06X2873FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X2873FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1547
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 287 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2873FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5810 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1548
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 287 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2873FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X2873FTL
MCWR06X2873FTL CAD Models
MCWR06X2873FTL Part Data Attributes
|
MCWR06X2873FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2873FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X2873FTL
This table gives cross-reference parts and alternative options found for MCWR06X2873FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2873FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X287K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MCWR06X2873FTL vs CR0603T100X287K+/-1% |
RMC16K2873FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X2873FTL vs RMC16K2873FB |
MR06X2873FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X2873FTL vs MR06X2873FTL |
RCG0603287KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X2873FTL vs RCG0603287KFKEB |
CDF0603287K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X2873FTL vs CDF0603287K1%100PPM/KNS |
CRGCQ0603F287K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X2873FTL vs CRGCQ0603F287K |
CDF0603287K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X2873FTL vs CDF0603287K1%100PPM/KNP5 |
CDP0603287K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X2873FTL vs CDP0603287K1%100PPM/KKP20 |
0603WGF2873T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X2873FTL vs 0603WGF2873T5E |
RTT032873FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X2873FTL vs RTT032873FP2 |