Part Details for MCWR06X1213FTL by SPC Multicomp
Overview of MCWR06X1213FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1213FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1413
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 121 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1213FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6520 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1414
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 121 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1213FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X1213FTL
MCWR06X1213FTL CAD Models
MCWR06X1213FTL Part Data Attributes
|
MCWR06X1213FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1213FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1213FTL
This table gives cross-reference parts and alternative options found for MCWR06X1213FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1213FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03FL7--121K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X1213FTL vs CR-03FL7--121K |
CRG0603F121K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 0603, CHIP | MCWR06X1213FTL vs CRG0603F121K |
RK73H1JGBK1213F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X1213FTL vs RK73H1JGBK1213F |
MR06X1213FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X1213FTL vs MR06X1213FBL |
D11/CRCW0603100121K1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | MCWR06X1213FTL vs D11/CRCW0603100121K1%ET5E3 |
ADF0603121K1%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X1213FTL vs ADF0603121K1%100PPM/KKP |
CDP0603121K1%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | MCWR06X1213FTL vs CDP0603121K1%100PPM/KKP10 |
RCG0603121KFKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X1213FTL vs RCG0603121KFKED |
CDP0603121K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | MCWR06X1213FTL vs CDP0603121K1%100PPM/KNP10 |
WR06X1213FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X1213FTL vs WR06X1213FTLJ |