-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1337
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.5 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06W1R50FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33490 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1338
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.5 Ohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCWR06W1R50FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR06W1R50FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06W1R50FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCWR06W1R50FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06W1R50FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W1R50FTLJ | Fixed Resistor, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W1R50FTL vs WR06W1R50FTLJ |
WR06W1R50FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W1R50FTL vs WR06W1R50FGL |
MR06W1R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06W1R50FTL vs MR06W1R50FTL |
WR06W1R50FGLJ | Fixed Resistor, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W1R50FTL vs WR06W1R50FGLJ |
WR06W1R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W1R50FTL vs WR06W1R50FTL |