-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1331
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 91 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9102FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25700 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1332
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 91 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9102FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 7365 |
|
$0.0020 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR04X9102FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X9102FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCWR04X9102FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X9102FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232270629103L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X9102FTL vs 232270629103L |
CRCW040291K0FKTDBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X9102FTL vs CRCW040291K0FKTDBC |
MR04X9102FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X9102FTL vs MR04X9102FTL |
HP02WAF9102TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X9102FTL vs HP02WAF9102TCE |
CR0402-10W-9102FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X9102FTL vs CR0402-10W-9102FT-13 |
CR0402-10W-9102FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X9102FTL vs CR0402-10W-9102FT |
RK73H1ERTTPB9102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X9102FTL vs RK73H1ERTTPB9102F |
ERJ2RKF9102X | Panasonic Electronic Components | $0.0119 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X9102FTL vs ERJ2RKF9102X |
RK73H1ERTTPB9102F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,91K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | MCWR04X9102FTL vs RK73H1ERTTPB9102F |
WR04X9102FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MCWR04X9102FTL vs WR04X9102FQL |