There are no models available for this part yet.
Overview of MCWR04X8870FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCWR04X8870FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3713
|
Newark | Res, 887R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:887Ohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X8870FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1750 |
|
$0.0010 | Buy Now | |
DISTI #
06AC2078
|
Newark | Res, 887R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:887Ohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X8870FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
CAD Models for MCWR04X8870FTL by SPC Multicomp
Part Data Attributes for MCWR04X8870FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
887 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCWR04X8870FTL
This table gives cross-reference parts and alternative options found for MCWR04X8870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X8870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270678871 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X8870FTL vs 232270678871 |
CR0402-16W-8870FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCWR04X8870FTL vs CR0402-16W-8870FSNT-13 |
0402WGF8870T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X8870FTL vs 0402WGF8870T2 |
CDF-K0402887R1%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | MCWR04X8870FTL vs CDF-K0402887R1%100PPM/KNP10 |
232270688871L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X8870FTL vs 232270688871L |
RMCH10K8870FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X8870FTL vs RMCH10K8870FTH |
CRCW0402887RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR04X8870FTL vs CRCW0402887RFKED |
RMCS0402FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR04X8870FTL vs RMCS0402FT887R |
RM04F8870CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCWR04X8870FTL vs RM04F8870CTD-H |
CR0402-16W-8870FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCWR04X8870FTL vs CR0402-16W-8870FT-13 |