Part Details for MCWR04X62R0FTL by SPC Multicomp
Overview of MCWR04X62R0FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X62R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2055
|
Newark | Res, 62R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:62Ohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR04X62R0FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X62R0FTL
MCWR04X62R0FTL CAD Models
MCWR04X62R0FTL Part Data Attributes
|
MCWR04X62R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X62R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X62R0FTL
This table gives cross-reference parts and alternative options found for MCWR04X62R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X62R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X62R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCWR04X62R0FTL vs WR04X62R0FGR |
CRGP0402F62R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCWR04X62R0FTL vs CRGP0402F62R |
RMC1/16SK62R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCWR04X62R0FTL vs RMC1/16SK62R0FB |
232270676209 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X62R0FTL vs 232270676209 |
CRCW040262R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCWR04X62R0FTL vs CRCW040262R0FKTDBC |
RMC1/16SK620FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X62R0FTL vs RMC1/16SK620FB |
RMCS0402FG62R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X62R0FTL vs RMCS0402FG62R0-HP |
NRCW04F62R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCWR04X62R0FTL vs NRCW04F62R0TRF |
CR0402-10W-62R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCWR04X62R0FTL vs CR0402-10W-62R0FT-13 |
MR04X62R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X62R0FTL vs MR04X62R0FTL |