Part Details for MCWR04X3742FTL by SPC Multicomp
Overview of MCWR04X3742FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X3742FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3663
|
Newark | Res, 37K4, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:37.4Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X3742FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.0010 | Buy Now |
DISTI #
06AC2018
|
Newark | Res, 37K4, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:37.4Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X3742FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X3742FTL
MCWR04X3742FTL CAD Models
MCWR04X3742FTL Part Data Attributes
|
MCWR04X3742FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X3742FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X3742FTL
This table gives cross-reference parts and alternative options found for MCWR04X3742FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X3742FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF3742 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X3742FTL vs MCR01PZPIF3742 |
HQ02WGF3742TCE | Fixed Resistor, 0.0625W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X3742FTL vs HQ02WGF3742TCE |
MC0402-3742-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X3742FTL vs MC0402-3742-FB101Q |
CR-02FPB--37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCWR04X3742FTL vs CR-02FPB--37K4 |
WR04X3742FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR04X3742FTL vs WR04X3742FTL |
0402WGF3742T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X3742FTL vs 0402WGF3742T1 |
RC0402FR-1337K4P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X3742FTL vs RC0402FR-1337K4P |
RCS1005F3742AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | MCWR04X3742FTL vs RCS1005F3742AS |
MC0402P-3742-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR04X3742FTL vs MC0402P-3742-FB101W |
D10AP10037K41%PZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCWR04X3742FTL vs D10AP10037K41%PZ |