-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1122
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 12 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1202FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40871 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1123
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 12 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1202FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR04X1202FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1202FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCWR04X1202FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1202FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S12K01%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1202FTL vs RMCS1/16S12K01%A |
AF0402FR-0712KL | YAGEO Corporation | $0.0088 | Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1202FTL vs AF0402FR-0712KL |
RK73H1EGTPS1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1202FTL vs RK73H1EGTPS1202F |
RK73H1ERTTPB1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1202FTL vs RK73H1ERTTPB1202F |
RMNW10K123FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1202FTL vs RMNW10K123FTH |
CRCW040212K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCWR04X1202FTL vs CRCW040212K0FKEE |
RK73H1ERTTPS1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1202FTL vs RK73H1ERTTPS1202F |
RK73H1ERTTPS1202F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | MCWR04X1202FTL vs RK73H1ERTTPS1202F |
MCR01PZPIF1202 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1202FTL vs MCR01PZPIF1202 |
AR0402FR-0712K | YAGEO Corporation | Check for Price | Res,SMT,Thick Film,12K Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case | MCWR04X1202FTL vs AR0402FR-0712K |