-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1105
|
Newark | Res, 100K, 1%, 62.5Mw, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCWR04X1003FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29357 |
|
$0.0140 / $0.0270 | Buy Now |
DISTI #
85X6370
|
Newark | Res, 100K, 1%, 62.5Mw, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCWR04X1003FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
|
Bristol Electronics | 18900 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 4043 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR04X1003FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1003FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCWR04X1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1003C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X1003FTL vs 0402WGF1003C5 |
RMCS1/16S100K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | MCWR04X1003FTL vs RMCS1/16S100K1%A |
RCS1005F1003AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | MCWR04X1003FTL vs RCS1005F1003AS |
RC1005F1003CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCWR04X1003FTL vs RC1005F1003CS |
9C04021A1003FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | MCWR04X1003FTL vs 9C04021A1003FKPF3 |
MR04X1003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X1003FTL vs MR04X1003FTL |
HQ02WGF1003TEE | Fixed Resistor, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X1003FTL vs HQ02WGF1003TEE |
MC0402-1003-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X1003FTL vs MC0402-1003-FB101Q |
RC0402FR-07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X1003FTL vs RC0402FR-07100KL |
ASC0402-100KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCWR04X1003FTL vs ASC0402-100KFT10 |