Part Details for MCWR04W1504FTL by SPC Multicomp
Overview of MCWR04W1504FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04W1504FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1079
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.5 Mohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W1504FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14196 |
|
$0.0180 / $0.0330 | Buy Now |
DISTI #
94X1080
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.5 Mohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W1504FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0060 | Buy Now |
Part Details for MCWR04W1504FTL
MCWR04W1504FTL CAD Models
MCWR04W1504FTL Part Data Attributes
|
MCWR04W1504FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04W1504FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04W1504FTL
This table gives cross-reference parts and alternative options found for MCWR04W1504FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04W1504FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SK1504FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04W1504FTL vs RGC1/16SK1504FTH |
9C04021A1504FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W1504FTL vs 9C04021A1504FKPF7 |
CQ02WGF1504TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1504FTL vs CQ02WGF1504TCE |
PS02W8F1504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1504FTL vs PS02W8F1504T5E |
CDF-S04021M51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCWR04W1504FTL vs CDF-S04021M51%100PPM/KNP10 |
9C04021A1504FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W1504FTL vs 9C04021A1504FKPF4 |
SFR01MZPF1504 | Fixed Resistor, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04W1504FTL vs SFR01MZPF1504 |
RCA04021M50FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04W1504FTL vs RCA04021M50FKED |
CDF-K04021M51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCWR04W1504FTL vs CDF-K04021M51%100PPM/KNP10 |
CDF-S04021M51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCWR04W1504FTL vs CDF-S04021M51%100PPM/KNP20 |