Part Details for MCWF08W2611BTL by SPC Multicomp
Overview of MCWF08W2611BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08W2611BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH9185
|
Newark | Res, 2K61, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.61Kohm, Product Range:Mcwf08W Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWF08W2611BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 / $0.4930 | Buy Now |
DISTI #
25AJ1849
|
Newark | Res, 2K61, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.61Kohm, Product Range:Mcwf08W Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWF08W2611BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1050 | Buy Now |
Part Details for MCWF08W2611BTL
MCWF08W2611BTL CAD Models
MCWF08W2611BTL Part Data Attributes
|
MCWF08W2611BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08W2611BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCWF08W2611BTL
This table gives cross-reference parts and alternative options found for MCWF08W2611BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08W2611BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05E2611AT | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08W2611BTL vs TE05E2611AT |
RMT10R-2K61-B10 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RFE International Inc | MCWF08W2611BTL vs RMT10R-2K61-B10 |
BLU0805ER-2611-BT10Q | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805ER-2611-BT10Q |
BLU0805A-2611-BT10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805A-2611-BT10 |
BLU0805-2611-AB10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805-2611-AB10 |
BLU0805ER-2611-BB10Q | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805ER-2611-BB10Q |
TD05E2611AC | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08W2611BTL vs TD05E2611AC |
BLU0805ER-2611-AT10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805ER-2611-AT10 |
BLU0805-2611-BB10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWF08W2611BTL vs BLU0805-2611-BB10 |
BLU0805P-2611-AT10W | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W2611BTL vs BLU0805P-2611-AT10W |