There are no models available for this part yet.
Overview of MCWF08W1961BTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWF08W1961BTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ1829
|
Newark | Res, 1K96, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.96Kohm, Product Range:Mcwf08W Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWF08W1961BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1050 | Buy Now | |
DISTI #
92AH9165
|
Newark | Res, 1K96, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.96Kohm, Product Range:Mcwf08W Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWF08W1961BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 / $0.4630 | Buy Now |
CAD Models for MCWF08W1961BTL by SPC Multicomp
Part Data Attributes for MCWF08W1961BTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1960 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for MCWF08W1961BTL
This table gives cross-reference parts and alternative options found for MCWF08W1961BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08W1961BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805M-1961-BT10 | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W1961BTL vs BLU0805M-1961-BT10 |
TD05E1961AC | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08W1961BTL vs TD05E1961AC |
BLU0805ER-1961-BB10 | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W1961BTL vs BLU0805ER-1961-BB10 |
400102310R1961B1 | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | MCWF08W1961BTL vs 400102310R1961B1 |
TD05E1961BT | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08W1961BTL vs TD05E1961BT |
PRC0805TTC10W1.96K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | MCWF08W1961BTL vs PRC0805TTC10W1.96K+-0.05% |
BLU0805M-1961-BT10W | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W1961BTL vs BLU0805M-1961-BT10W |
BLU0805-1961-BB10W | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWF08W1961BTL vs BLU0805-1961-BB10W |
BLU0805ER-1961-BT10Q | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | MCWF08W1961BTL vs BLU0805ER-1961-BT10Q |
RT0805B196110PPM | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | MCWF08W1961BTL vs RT0805B196110PPM |