Part Details for MCWF08P82R0FTL by SPC Multicomp
Overview of MCWF08P82R0FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08P82R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1590
|
Newark | Res, 82R, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:82Ohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWF08P82R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
08AM3079
|
Newark | Res, Thick Film, 82R, 1%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:82Ohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWF08P82R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
Part Details for MCWF08P82R0FTL
MCWF08P82R0FTL CAD Models
MCWF08P82R0FTL Part Data Attributes
|
MCWF08P82R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08P82R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08P82R0FTL
This table gives cross-reference parts and alternative options found for MCWF08P82R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08P82R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K820FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P82R0FTL vs RAF05K820FC |
RK73H2ATTDD82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P82R0FTL vs RK73H2ATTDD82R0F |
CPW21-82R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCWF08P82R0FTL vs CPW21-82R0-FL |
RK73H2ATTP82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P82R0FTL vs RK73H2ATTP82R0F |
RK73H2ALTED82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P82R0FTL vs RK73H2ALTED82R0F |
NRCW10F82R0TRF | Fixed Resistor, | NIC Components Corp | MCWF08P82R0FTL vs NRCW10F82R0TRF |
RMH10FT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCWF08P82R0FTL vs RMH10FT82R0 |
TFP0805R82R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | MCWF08P82R0FTL vs TFP0805R82R0FA-T5 |
RMCP0805FT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWF08P82R0FTL vs RMCP0805FT82R0 |
RAF05K820FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P82R0FTL vs RAF05K820FTG |