There are no models available for this part yet.
Overview of MCWF08P1802FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWF08P1802FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3427
|
Newark | Res, 18K, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:18Kohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWF08P1802FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4096 |
|
$0.0040 / $0.0070 | Buy Now | |
DISTI #
06AC1551
|
Newark | Res, 18K, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:18Kohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWF08P1802FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0070 | Buy Now |
CAD Models for MCWF08P1802FTL by SPC Multicomp
Part Data Attributes for MCWF08P1802FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWF08P1802FTL
This table gives cross-reference parts and alternative options found for MCWF08P1802FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08P1802FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDD1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P1802FTL vs RK73H2ALTDD1802F |
MR08X1802FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08P1802FTL vs MR08X1802FQL |
RK73H2AXTD1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P1802FTL vs RK73H2AXTD1802F |
AC0805FR-7W18KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWF08P1802FTL vs AC0805FR-7W18KL |
RK73H2ARTTED1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08P1802FTL vs RK73H2ARTTED1802F |
RK73H2AGTP1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P1802FTL vs RK73H2AGTP1802F |
MR08X1802FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08P1802FTL vs MR08X1802FGL |
RAF05K183FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P1802FTL vs RAF05K183FTG |
RK73H2AGBK1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P1802FTL vs RK73H2AGBK1802F |
CR20-183FV | Fixed Resistor, CHIP | Hokuriku Electric Industry Co Ltd | MCWF08P1802FTL vs CR20-183FV |