Part Details for MCWF06P2203FTL by SPC Multicomp
Overview of MCWF06P2203FTL by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06P2203FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1495
|
Newark | Res, Thick Film, 100R, 1%, 0.125W, 0603, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWF06P2203FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0010 | Buy Now |
DISTI #
2694058
|
element14 Asia-Pacific | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2170 |
|
$0.0030 / $0.0044 | Buy Now |
DISTI #
2694058RL
|
element14 Asia-Pacific | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2170 |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
2688782
|
element14 Asia-Pacific | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
2694058
|
Farnell | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 2170 |
|
$0.0045 / $0.0139 | Buy Now |
DISTI #
2694058RL
|
Farnell | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 2170 |
|
$0.0045 / $0.0100 | Buy Now |
DISTI #
2688782
|
Farnell | RES, 220K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0025 / $0.0044 | Buy Now |
Part Details for MCWF06P2203FTL
MCWF06P2203FTL CAD Models
MCWF06P2203FTL Part Data Attributes:
|
MCWF06P2203FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06P2203FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06P2203FTL
This table gives cross-reference parts and alternative options found for MCWF06P2203FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06P2203FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16220K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWF06P2203FTL vs RMCS1/16220K1%R |
RK73H1JGTPD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWF06P2203FTL vs RK73H1JGTPD2203F |
RMS06FL224 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCWF06P2203FTL vs RMS06FL224 |
RC0603FR-10220K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCWF06P2203FTL vs RC0603FR-10220K |
RK73H1JXTDD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06P2203FTL vs RK73H1JXTDD2203F |
RMC1/16K224FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWF06P2203FTL vs RMC1/16K224FTP |
RK73H1JRTTPD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWF06P2203FTL vs RK73H1JRTTPD2203F |
RMGW16K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWF06P2203FTL vs RMGW16K224FB |
RK73H1JXTP2203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06P2203FTL vs RK73H1JXTP2203F |
WF06P2203FTL | Fixed Resistor, 0.125W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWF06P2203FTL vs WF06P2203FTL |