Part Details for MCW1041 by Minmax Technology Co Ltd
Overview of MCW1041 by Minmax Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCW1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MCW1000 Series 2 W 48 V Input 3.3 V Output Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$8.1600 / $8.3800 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0200 / $7.5500 | Buy Now |
Part Details for MCW1041
MCW1041 CAD Models
MCW1041 Part Data Attributes
|
MCW1041
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCW1041
Minmax Technology Co Ltd
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |