-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3384
|
Newark | Res, 47R, 1%, 1W, 0612, Resistor Case Style:0612 [1632 Metric], Resistance:47Ohm, Product Range:Mcw0612 Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MCW0612MC4709FP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2140 / $0.4400 | Buy Now |
DISTI #
13AC9336
|
Newark | Res, 47R, 1%, 1W, 0612, Resistor Case Style:0612 [1632 Metric], Resistance:47Ohm, Product Range:Mcw0612 Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MCW0612MC4709FP100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1180 / $0.1270 | Buy Now |
DISTI #
MCW0612MC4709FP100
|
Avnet Americas | MCW 0612-50 1% AT P1 47R - Tape and Reel (Alt: MCW0612MC4709FP100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_27013895
|
Arrow Electronics | Res Thin Film 0612 47 Ohm 1% 0.5W(1/2W) ±50ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 580 |
|
$0.1348 / $0.2354 | Buy Now |
DISTI #
66334878
|
Verical | Res Thin Film 0612 47 Ohm 1% 0.5W(1/2W) ±50ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2120 | Americas - 580 |
|
$0.1348 / $0.2049 | Buy Now |
DISTI #
C1S803609175982
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 580 |
|
$0.1430 / $0.2049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCW0612MC4709FP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0612MC4709FP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Protective Coating | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCW0612MC4709FP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCW0612MC4709FP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCW0612MC4709FP500 | Fixed Resistor, Thin Film, 0.5W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | MCW0612MC4709FP100 vs MCW0612MC4709FP500 |