-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7708
|
Newark | Varistor, Multilayer, 25Vac, Voltage Rating Vac 25V Rohs Compliant: Yes |Multicomp Pro MCVZ0805M300AGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.0420 | Buy Now |
DISTI #
93X4479
|
Newark | Varistor, Multilayer, 25Vac, 0805, Voltage Rating Vac:25V, Voltage Rating V Dc:30V, Product Range:Mcvz0805 Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Multicomp Pro MCVZ0805M300AGT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCVZ0805M300AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0805M300AGT
SPC Multicomp
Varistor, 30V, Surface Mount, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Circuit RMS Voltage-Max | 25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |