Part Details for MCVZ0603M300AGT by SPC Multicomp
Results Overview of MCVZ0603M300AGT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCVZ0603M300AGT Information
MCVZ0603M300AGT by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCVZ0603M300AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7701
|
Newark | Varistor, Multilayer, 25Vac, Voltage Rating Vac 25V Rohs Compliant: Yes |Multicomp Pro MCVZ0603M300A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6048 |
|
$0.0100 | Buy Now |
DISTI #
93X4471
|
Newark | Varistor, Multilayer, 25Vac, Voltage Rating Vac 25V Rohs Compliant: Yes |Multicomp Pro MCVZ0603M300A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0260 | Buy Now |
Part Details for MCVZ0603M300AGT
MCVZ0603M300AGT CAD Models
MCVZ0603M300AGT Part Data Attributes
|
MCVZ0603M300AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0603M300AGT
SPC Multicomp
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for MCVZ0603M300AGT
This table gives cross-reference parts and alternative options found for MCVZ0603M300AGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCVZ0603M300AGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ0603M300APT | Ventronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | MCVZ0603M300AGT vs VZ0603M300APT |
VC080530A650R | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount | MCVZ0603M300AGT vs VC080530A650R |
VA-B1608-300JJB | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | MCVZ0603M300AGT vs VA-B1608-300JJB |
FPV201209G300PKB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | MCVZ0603M300AGT vs FPV201209G300PKB |
FPV160808G300PKT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | MCVZ0603M300AGT vs FPV160808G300PKT |
VSN1608A30NE | Samwha Electronics | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1608 | MCVZ0603M300AGT vs VSN1608A30NE |
VC060330A650RX | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount | MCVZ0603M300AGT vs VC060330A650RX |
ZVX25S1206400-R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 1206 | MCVZ0603M300AGT vs ZVX25S1206400-R1 |
MLV0603E32503T | Vishay Intertechnologies | $0.0563 | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | MCVZ0603M300AGT vs MLV0603E32503T |
FPV160808G300SKT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | MCVZ0603M300AGT vs FPV160808G300SKT |
MCVZ0603M300AGT Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCVZ0603M300AGT is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While MCVZ0603M300AGT is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the PCB material and soldering process should be suitable for high-temperature applications.
-
To prevent damage, store MCVZ0603M300AGT in its original packaging or a similar ESD-protective package. Avoid exposing the component to moisture, direct sunlight, or extreme temperatures. During shipping, ensure the package is properly sealed and protected from mechanical stress.
-
The typical lead time for MCVZ0603M300AGT varies depending on the supplier, quantity, and region. However, it's usually around 4-6 weeks for standard orders. For urgent requirements, it's best to check with the supplier or distributor for expedited lead times.
-
Yes, MCVZ0603M300AGT is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental sustainability.