Part Details for MCUMR35V106M5X5 by SPC Multicomp
Overview of MCUMR35V106M5X5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCUMR35V106M5X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4958
|
Newark | Cap, 10Uf, 35V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR35V106M5X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1195 |
|
$0.0310 | Buy Now |
Part Details for MCUMR35V106M5X5
MCUMR35V106M5X5 CAD Models
MCUMR35V106M5X5 Part Data Attributes
|
MCUMR35V106M5X5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCUMR35V106M5X5
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 2 mm |
Alternate Parts for MCUMR35V106M5X5
This table gives cross-reference parts and alternative options found for MCUMR35V106M5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCUMR35V106M5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LEM0505MVN381F | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 2100LEM0505MVN381F |
2100LEM0505MVN385R | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 2100LEM0505MVN385R |
8100LEM0505MV05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 8100LEM0505MV05P |
1100LEM0505MVN1810 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 1100LEM0505MVN1810 |
2100LEM0505MVN085D | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 2100LEM0505MVN085D |
1100LEM0505MVN48FR | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 1100LEM0505MVN48FR |
1100LEM0505MVN58ER | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 1100LEM0505MVN58ER |
1100LEM0505MVN981R | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 1100LEM0505MVN981R |
1100LEM0505MVN7850 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 1100LEM0505MVN7850 |
8100LEM0505MV04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MCUMR35V106M5X5 vs 8100LEM0505MV04J |