Part Details for MCU0805MD4220BP1 by Vishay Beyschlag
Overview of MCU0805MD4220BP1 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805MD4220BP1
MCU0805MD4220BP1 CAD Models
MCU0805MD4220BP1 Part Data Attributes
|
MCU0805MD4220BP1
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU0805MD4220BP1
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 422 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805MD4220BP1
This table gives cross-reference parts and alternative options found for MCU0805MD4220BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805MD4220BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805422RBETA | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4220BP1 vs TNPW0805422RBETA |
239060134221L | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD4220BP1 vs 239060134221L |
TNPW0805422RBECN0H | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4220BP1 vs TNPW0805422RBECN0H |
TNPW0805422RBEEA | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCU0805MD4220BP1 vs TNPW0805422RBEEA |
MCU08050D4220BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 422 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCU0805MD4220BP1 vs MCU08050D4220BP100 |
RB10BTP4220 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805MD4220BP1 vs RB10BTP4220 |
9T08052A4220WAPF3 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD4220BP1 vs 9T08052A4220WAPF3 |
RB10BBP4220 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805MD4220BP1 vs RB10BBP4220 |
TNPW0805422RBEEN | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4220BP1 vs TNPW0805422RBEEN |
239060144221 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD4220BP1 vs 239060144221 |