Part Details for MCU0805HC1742FP1 by Vishay Intertechnologies
Overview of MCU0805HC1742FP1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805HC1742FP1
MCU0805HC1742FP1 CAD Models
MCU0805HC1742FP1 Part Data Attributes
|
MCU0805HC1742FP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805HC1742FP1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805HC1742FP1
This table gives cross-reference parts and alternative options found for MCU0805HC1742FP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805HC1742FP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10FTS1742 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805HC1742FP1 vs RB10FTS1742 |
239042171743L | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805HC1742FP1 vs 239042171743L |
RT0805FCE17K4 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | MCU0805HC1742FP1 vs RT0805FCE17K4 |
RB10FBS1742 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805HC1742FP1 vs RB10FBS1742 |
239040171743L | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1742FP1 vs 239040171743L |
MCU08050C1742FP500 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805HC1742FP1 vs MCU08050C1742FP500 |
RT0805FRE0717K4 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1742FP1 vs RT0805FRE0717K4 |
RT0805FRE1317K4 | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1742FP1 vs RT0805FRE1317K4 |