Part Details for MCU0805HC1371FP500 by Vishay Beyschlag
Overview of MCU0805HC1371FP500 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805HC1371FP500
MCU0805HC1371FP500 CAD Models
MCU0805HC1371FP500 Part Data Attributes
|
MCU0805HC1371FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU0805HC1371FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805HC1371FP500
This table gives cross-reference parts and alternative options found for MCU0805HC1371FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805HC1371FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW08051K37FHEA | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805HC1371FP500 vs TNPW08051K37FHEA |
RT0805FRE101K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1371FP500 vs RT0805FRE101K37 |
239042171372L | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805HC1371FP500 vs 239042171372L |
MCU0805MC1371FPW | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805HC1371FP500 vs MCU0805MC1371FPW |
RB10FBS1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805HC1371FP500 vs RB10FBS1371 |
9T08052A1371FBPFT | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805HC1371FP500 vs 9T08052A1371FBPFT |
RT0805FRE071K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1371FP500 vs RT0805FRE071K37 |
RT0805FRE131K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1371FP500 vs RT0805FRE131K37 |
9T08052A1371FBPF4 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805HC1371FP500 vs 9T08052A1371FBPF4 |
239040171372L | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805HC1371FP500 vs 239040171372L |