Part Details for MCU08050F7152BP100 by Vishay Beyschlag
Overview of MCU08050F7152BP100 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU08050F7152BP100
MCU08050F7152BP100 CAD Models
MCU08050F7152BP100 Part Data Attributes
|
MCU08050F7152BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050F7152BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 71500 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050F7152BP100
This table gives cross-reference parts and alternative options found for MCU08050F7152BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050F7152BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRB1371K5 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050F7152BP100 vs RT0805BRB1371K5 |
9T08052A7152WCPF3 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F7152BP100 vs 9T08052A7152WCPF3 |
TNPW080571K5BYCN | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F7152BP100 vs TNPW080571K5BYCN |
RB10BTK7152 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | MCU08050F7152BP100 vs RB10BTK7152 |
RT0805WRB0771K5 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | MCU08050F7152BP100 vs RT0805WRB0771K5 |
RT0805WRB1371K5 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F7152BP100 vs RT0805WRB1371K5 |
239084147153L | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | MCU08050F7152BP100 vs 239084147153L |
TNPW080571K5BYEA | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F7152BP100 vs TNPW080571K5BYEA |
TNPW080571K5BYEN0H | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F7152BP100 vs TNPW080571K5BYEN0H |
239082137153L | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F7152BP100 vs 239082137153L |