Part Details for MCU08050E1763BPW00 by Vishay Beyschlag
Overview of MCU08050E1763BPW00 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU08050E1763BPW00
MCU08050E1763BPW00 CAD Models
MCU08050E1763BPW00 Part Data Attributes
|
MCU08050E1763BPW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050E1763BPW00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 15 ppm, 176000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 176000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050E1763BPW00
This table gives cross-reference parts and alternative options found for MCU08050E1763BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050E1763BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF121763A15PPM | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Dubilier | MCU08050E1763BPW00 vs RTF121763A15PPM |
RT0805WRC07176K | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805WRC07176K |
RT0805BRC13176K | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805BRC13176K |
RT0805BRC13176KL | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805BRC13176KL |
RT0805WRC13176K | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805WRC13176K |
MCU0805ME1763BP100 | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU08050E1763BPW00 vs MCU0805ME1763BP100 |
RT0805WRC07176KL | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805WRC07176KL |
RT0805WRC13176KL | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | MCU08050E1763BPW00 vs RT0805WRC13176KL |